
Phoenix Contact 1527919 technical specifications.
| Contact Gender | Male |
| Contact Type | Blade Pin |
| Current Rating | 10A |
| Gender | Male |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Screw |
| Voltage Rating | 24V |
| Weight | 0.899486oz |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1527919 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
