Phoenix Contact 1527922 technical specifications.
| Contact Gender | Male |
| Contact Type | Blade Pin |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Screw |
| Weight | 0.890315oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1527922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.