
This 3-contact male cable mount from Phoenix Contact has a current rating of 10A and a voltage rating of 240V. It is rated for IP65 and is RoHS compliant. The mount is designed for cable connection and features a screw termination.
Phoenix Contact 1527935 technical specifications.
| Contact Gender | Male |
| Current Rating | 10A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 240V |
| Weight | 0.843048oz |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1527935 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.