Phoenix Contact 1527951 technical specifications.
| Contact Gender | Male |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Termination | Screw |
| Weight | 0.420818oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1527951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.