Phoenix Contact 1528002 technical specifications.
| Contact Gender | Male |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Termination | Screw |
| Weight | 0.7725oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1528002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.