Phoenix Contact 1528293 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Flammability Rating | UL94 HB |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SACC |
| Termination | Solder |
| Voltage Rating | 60V |
| Weight | 0.129455oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1528293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.