Phoenix Contact 1528497 technical specifications.
| Color | Blue |
| Connector Type A | Plug, M12, Circular |
| Connector Type B | Wire Leads |
| Gender | Female |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 2.765479oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1528497 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.