Phoenix Contact 1528989 technical specifications.
| Color | Black |
| Current Rating | 4A |
| Gender | Female |
| Length | 5m |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Voltage Rating | 250V |
| Weight | 7.104176oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1528989 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.