Phoenix Contact 1529506/PUR/0.6 technical specifications.
| Color | Black |
| Current Rating | 4A |
| Gender | Male to Female |
| Jacket Material | PUR |
| Length | 0.6m |
| Mount | Cable |
| Number of Conductors | 5 |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1529506/PUR/0.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.