Phoenix Contact 1530346 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Length | 1.5m |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 125V |
| Weight | 1oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1530346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.