
Phoenix Contact 1530391 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Length | 3m |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Number of Strands | 18 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 125V |
| Weight | 2oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1530391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.