Phoenix Contact 1530443 technical specifications.
| Color | Black |
| Connector Type A | Plug, M5 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Weight | 2.472705oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1530443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.