Phoenix Contact 1530715 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Features | WATERPROOF |
| Housing Color | Black |
| Jacket Material | PUR |
| Length | 10m |
| Material | Nylon, Glass, Polyamide |
| Number of Ports | 4 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SACB |
| Voltage Rating | 24V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1530715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.