
Phoenix Contact 1531824 technical specifications.
| Color | Yellow |
| Connector Type A | M12 |
| Current Rating | 5.6A |
| Gender | Male |
| Length | 6.56foot |
| Max Current Rating | 5.6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Weight | 7.421642oz |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1531824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.