Phoenix Contact 1531950 technical specifications.
| Color | Yellow |
| Connector Type A | M12 |
| Contact Plating | Gold |
| Current Rating | 5.6A |
| Gender | Male |
| Length | 4m |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Weight | 13.337085oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1531950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.