Phoenix Contact 1532108 technical specifications.
| Color | Yellow |
| Connector Type A | M12 |
| Current Rating | 10A |
| Gender | Female |
| Length | 2m |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Weight | 5.534485oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1532108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.