Phoenix Contact 1532564 technical specifications.
| Color | Yellow |
| Connector Type A | M12 |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Female |
| Length | 19.69foot |
| Max Current Rating | 8A |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Weight | 7.83858oz |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1532564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.