Phoenix Contact 1532593 technical specifications.
| Color | Yellow |
| Connector Type A | M12 |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 4m |
| Material | Brass |
| Max Current Rating | 13A |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating | 600V |
| Weight | 1.338lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1532593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.