Phoenix Contact 1532661 technical specifications.
| Color | Yellow |
| Connector Type A | M12 |
| Current Rating | 8A |
| Gender | Female |
| Length | 2m |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Weight | 7.83858oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1532661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.