
This cable assembly features a 3-conductor design with a current rating of 4A and a voltage rating of 60V. It is plated with gold and has a black color. The assembly is unshielded and has a round wire/cable type. It is compliant with RoHS regulations and is available in a package quantity of 1.
Phoenix Contact 1533563 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 16.4foot |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 4.606779oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1533563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.