Phoenix Contact 1533615 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 5m |
| Number of Conductors | 5 |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| Weight | 6.737679oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1533615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.