Phoenix Contact 1534384 technical specifications.
| Color | Violet |
| Connector Type A | Receptacle, M12, B |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Mount | Panel |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Shielded |
| Weight | 3.527396oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1534384 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.