
This Phoenix Contact cable assembly features a 5-contact female M12 plug connector with wire leads, rated for IP67, waterproof, and dust tight. It is shielded and compliant with RoHS regulations. The assembly is packaged individually and weighs approximately 0.529109 ounces.
Phoenix Contact 1534575 technical specifications.
| Color | Green |
| Connector Type A | Plug, M12, B |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Mount | Panel |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 0.529109oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1534575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
