Phoenix Contact 1534601 technical specifications.
| Color | Blue |
| Connector Type A | M12 |
| Current Rating | 4A |
| Gender | Female |
| Length | 2m |
| Number of Conductors | 4 |
| RoHS Compliant | No |
| Voltage Rating | 60V |
| Weight | 4.589142oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1534601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.