
Four-contact, female circular connector featuring a right-angle orientation and solder termination. This shielded component offers a 4A current rating and 250V voltage rating, with a contact finish of gold over copper alloy. Constructed with a zinc die cast shell plated in nickel, it provides IP67, waterproof, and dust-tight protection. Mountable via through-hole, panel, bulkhead, rear side nut, or screw, it operates within a temperature range of -40°C to 85°C.
Phoenix Contact 1534630 technical specifications.
| Color | Silver, Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy, Brass, CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Rear Side Nut, Screw |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Plating | Nickel, ZINC DIE CAST |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSIV |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.508298oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1534630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.