
Circular connector featuring a 4-contact female socket with gold-plated brass contacts. This M12 plug connects to wire leads, offering a 4A current rating and 250V voltage rating. Designed for panel mounting, it provides IP67, waterproof, and dust-tight protection with a temperature range of -25°C to 80°C. Includes 1.64ft of 22AWG individual wire leads and is RoHS compliant.
Phoenix Contact 1535202 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Length | 1.64foot |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 0.705479oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1535202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.