
Phoenix Contact 1535215 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M12, Circular |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 0.871267oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1535215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.