Sensor/actuator cable, 3-position, PUR/PVC, black RAL 9005, Plug straight M12, A-coded, on Valve connector CI(9.4 mm), with 1 LED, connected with Z diode, cable length 1.5 m
Quick Jump:
Technical Specifications
Phoenix Contact 1535480 technical specifications.
General
Color
Black
Length
1.5m
Series
SAC
Weight
3oz
Compliance
RoHS
Compliant
Datasheet
Phoenix Contact 1535480 Datasheet
Download the complete datasheet for Phoenix Contact 1535480 to view detailed technical specifications.