Phoenix Contact 1536308 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 16.4foot |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 5.530957oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1536308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.