
Phoenix Contact 1536395 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Length | 10m |
| Number of Conductors | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Weight | 13.455958oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1536395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.