Phoenix Contact 1539143 technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 1 |
| Plating | Nickel |
| Series | SACC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1539143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.