Phoenix Contact 1539376 technical specifications.
| Color | Black |
| Current Rating | 2A |
| Gender | Male to Female |
| Length | 49.2foot |
| Number of Conductors | 8 |
| Package Quantity | 5 |
| Series | SAC |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 2lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1539376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.