Phoenix Contact 1539981 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Jacket Material | Polyurethane |
| Mount | Cable |
| Number of Conductors | 3 |
| Wire/Cable Diameter | 1.32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1539981 to view detailed technical specifications.
No datasheet is available for this part.