
Phoenix Contact 1540019 technical specifications.
| Color | Multiple |
| Contact Gender | Female |
| Length | 8.2foot |
| Max Current Rating | 4A |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Series | SACC-E |
| Shielding | Unshielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1540019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
