Phoenix Contact 1541542 technical specifications.
| Color | Black |
| Gender | Female |
| Length | 3m |
| Number of Conductors | 4 |
| Package Quantity | 100 |
| Weight | 4.791968oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1541542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.