
Phoenix Contact 1541733 technical specifications.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 0.603185oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1541733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
