
Phoenix Contact 1542664 technical specifications.
| Approvals | EAC |
| Color | Multiple |
| Conductor Material | Copper, Tin |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | CU ALLOY |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Mount | Panel, Front |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 0.462089oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1542664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.