This circular connector features a 6-position female socket with a 2A current rating and 30V voltage rating. It offers panel mounting for front attachment and connects to individual wire leads with a 26AWG wire gauge. Constructed with a CU alloy contact material and copper/tin conductor material, this ROHS compliant component is rated IP67 for waterproof and dust-tight applications, operating between -25°C and 85°C.
Phoenix Contact 1542677 technical specifications.
Download the complete datasheet for Phoenix Contact 1542677 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.