5-position, straight, M12 circular connector with female contacts, featuring a flush-type socket design. This sensor/actuator connector supports a 4A current rating and 60V voltage rating, with a temperature range of -25°C to 85°C. Constructed with brass contacts plated in gold and copper conductors with tin plating, it offers IP67, waterproof, and dust-tight ratings. Mounting options include through-hole, panel, and screw, accommodating 22AWG individual wire/cable.
Phoenix Contact 1542729 technical specifications.
| Color | Multiple |
| Conductor Material | Copper, Tin |
| Connector Type A | Plug, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Material | Brass, CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Screw |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 0.881849oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1542729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.