
This straight circular connector features 5 male contacts with a gold plating and copper/brass material, designed for solder termination. Rated for 4A and 60V, it operates within a temperature range of -25°C to 85°C and boasts IP67, waterproof, and dust-tight ratings. The connector is panel mountable with a front side nut and through-hole mounting, constructed with a zinc die cast shell and nickel finish. It is RoHS compliant and has a flammability rating of UL94 V-0.
Phoenix Contact 1542745 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Front Side Nut, Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| Weight | 0.59613oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1542745 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.