
Eight-position, male circular connector featuring a straight, solder terminal plug design. This IP67-rated, waterproof, and dust-tight component offers a 2A current rating and 30V voltage rating. Constructed with a zinc die cast shell and copper/brass contacts with gold plating, it operates within a -25°C to 85°C temperature range. Mountable via panel, bulkhead, front side nut, or through hole, this RoHS compliant connector is UL94 V-0 flammability rated.
Phoenix Contact 1542758 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Front Side Nut, Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, ZINC DIE CAST |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 30V |
| Weight | 0.58202oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1542758 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
