
Circular connector featuring 5 positions and a straight, female socket configuration. This component offers a 4A current rating and 60V voltage rating, with gold-plated copper, brass, and CuZn contacts for reliable mating. Designed for panel or bulkhead mounting via front side nut and through-hole screw termination, it boasts a durable zinc die cast shell with nickel finish and operates within a -25°C to 85°C temperature range. Rated IP67 for waterproof and dust-tight performance, this RoHS compliant connector is suitable for demanding environments.
Phoenix Contact 1542761 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Brass, CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Front Side Nut, Through Hole, Screw |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| Weight | 0.492601oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1542761 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
