
Three-position female circular connector featuring a straight, free-hanging, cable mount design. This socket connector utilizes brass and bronze contacts with gold plating, offering a 4A current rating and 60V voltage rating. Constructed with a metal package, it provides IP67, waterproof, and dust-tight protection, operating within a temperature range of -40°C to 85°C. The shielded design and screw termination ensure reliable connections.
Phoenix Contact 1542907 technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1542907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
