
Circular connector, 4-position, female socket with straight orientation. Features gold-plated bronze contacts and a metal package for durability. Rated for 4A current and 30V, with IP67, waterproof, and dust-tight protection. Suitable for free-hanging, cable mounting with screw termination. Operating temperature range from -40°C to 85°C.
Phoenix Contact 1542910 technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Brass |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 30V |
| Weight | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1542910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.