
Four-contact female circular connector featuring a straight, free-hanging or cable mount orientation. This socket utilizes screw terminals for termination and boasts a copper alloy contact finish with brass plating. Rated for 4A and 250V AC, it operates within a temperature range of -40°C to 85°C and offers IP67, waterproof, and dust-tight protection. The metal package/case is constructed from brass with a nickel shell finish.
Phoenix Contact 1543029 technical specifications.
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Finish - Mating | Copper Alloy |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Brass |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Brass |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.878322oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1543029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
