Phoenix Contact 1543155 technical specifications.
| Approvals | UL |
| Color | Blue |
| Current Rating | 2A |
| Gender | Male |
| Length | 0.5m |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| RoHS Compliant | No |
| Voltage Rating | 30V |
| Weight | 2.232842oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1543155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.