
Phoenix Contact 1543197 technical specifications.
| Approvals | UL |
| Color | Blue |
| Current Rating | 2A |
| Gender | Male to Male |
| Length | 16.4foot |
| Number of Conductors | 7 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SAC |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 0.705479oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1543197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.