Phoenix Contact 1543207 technical specifications.
| Approvals | UL |
| Color | Blue |
| Connector Type A | M12, Circular |
| Connector Type B | M12, Circular |
| Current Rating | 2A |
| Gender | Male |
| Length | 32.8foot |
| Max Current Rating | 2A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 1.102lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1543207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.