Phoenix Contact 1543676 technical specifications.
| Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SACC-DSI |
| Voltage Rating | 60V |
| Weight | 0.888904oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1543676 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.