Phoenix Contact 1543773 technical specifications.
| Color | Black |
| Material | Nylon, Polyamide |
| Package Quantity | 10 |
| Weight | 0.136863oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1543773 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.